PCA9564D,112 vs PCA9564BS feature comparison

PCA9564D,112 NXP Semiconductors

Buy Now Datasheet

PCA9564BS Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOP
Package Description 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Pin Count 20
Manufacturer Package Code SOT163-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.31.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer NXP
Address Bus Width 2
Bus Compatibility 8049; 8051; 6800; 68000; Z80
Clock Frequency-Max 9 MHz
External Data Bus Width 8
JESD-30 Code R-PDSO-G20 S-PQCC-N20
JESD-609 Code e4 e4
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCN
Package Equivalence Code SOP20,.4 LCC20,.20SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, I2C
Base Number Matches 1 2

Compare PCA9564D,112 with alternatives