PCA9564BS vs PCA9564D,112 feature comparison

PCA9564BS Philips Semiconductors

Buy Now Datasheet

PCA9564D,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N20 R-PDSO-G20
JESD-609 Code e4 e4
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.20SQ,25 SOP20,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 2 1
Part Package Code SOP
Package Description 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Pin Count 20
Manufacturer Package Code SOT163-1
Factory Lead Time 2 Days
Samacsys Manufacturer NXP
Address Bus Width 2
Bus Compatibility 8049; 8051; 6800; 68000; Z80
Clock Frequency-Max 9 MHz
External Data Bus Width 8
Length 12.8 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, I2C

Compare PCA9564D,112 with alternatives