PCA9564BS
vs
935272894112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PQCC-N20
R-PDSO-G20
JESD-609 Code
e4
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
QUAD
DUAL
Base Number Matches
2
1
Package Description
7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Address Bus Width
2
Bus Compatibility
8049; 8051; 6800; 68000; Z80
Clock Frequency-Max
9 MHz
External Data Bus Width
8
Length
12.8 mm
Seated Height-Max
2.65 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, I2C
Compare 935272894112 with alternatives