PCA9555RHLR vs PCA9535AHF feature comparison

PCA9555RHLR Texas Instruments

Buy Now Datasheet

PCA9535AHF NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code QFN
Package Description HVQCCN, LCC24/28,.14X.2,20 HVQCCN,
Pin Count 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.4 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PQCC-N24 S-PQCC-N24
Length 5.5 mm 4 mm
Number of Bits 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24/28,.14X.2,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Current-Max 0.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 1.65 V
Supply Voltage-Nom 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3.5 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PCA9555RHLR with alternatives

Compare PCA9535AHF with alternatives