PCA9555DB,112
vs
PCA9555DB,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP2
SSOP2
Package Description
SSOP-24
SSOP-24
Pin Count
24
24
Manufacturer Package Code
SOT340-1
SOT340-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
NXP
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
8.2 mm
8.2 mm
Moisture Sensitivity Level
1
1
Number of Bits
16
16
Number of I/O Lines
16
16
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.3
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Factory Lead Time
16 Weeks
Compare PCA9555DB,112 with alternatives
PCA9555DB,112 vs PCA9555DB-T
PCA9555DB,112 vs PCA9555DB
PCA9555DB,112 vs PCF8575TS/F1,118
PCA9555DB,112 vs PCA9555DBR
PCA9555DB,112 vs PCA9555DB/G,118
PCA9555DB,112 vs PCA9555DBG4
PCA9555DB,112 vs 935269568112
PCA9555DB,112 vs PCF8575TS/S410/1:1
PCA9555DB,112 vs 935278768118
Compare PCA9555DB,118 with alternatives
PCA9555DB,118 vs PCA9555DB-T
PCA9555DB,118 vs PCA9555DB
PCA9555DB,118 vs PCF8575TS/F1,118
PCA9555DB,118 vs PCA9555DBR
PCA9555DB,118 vs PCA9555DB/G,118
PCA9555DB,118 vs PCA9555DBG4
PCA9555DB,118 vs 935269568112
PCA9555DB,118 vs PCF8575TS/S410/1:1
PCA9555DB,118 vs 935278768118