PCA9555AHF,128
vs
PCA9535CHF,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24
|
HWQFN-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT994-1
|
SOT994-1
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
NXP
|
NXP
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N24
|
S-PQCC-N24
|
JESD-609 Code |
e4
|
e4
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
16
|
16
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.65 V
|
2.3 V
|
Supply Voltage-Nom |
1.8 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare PCA9555AHF,128 with alternatives
-
PCA9555AHF,128 vs PCA9535RGERG4
-
PCA9555AHF,128 vs MAX7313ATG+T
-
PCA9555AHF,128 vs PCA9539BS,115
-
PCA9555AHF,128 vs MAX7311ATG+T
-
PCA9555AHF,128 vs MAX7311ATG+TGH7
-
PCA9555AHF,128 vs MAX7313ATG-T
-
PCA9555AHF,128 vs PCA9539RHLR
-
PCA9555AHF,128 vs PCA9535AHF
-
PCA9555AHF,128 vs PCA9555RHLR
Compare PCA9535CHF,118 with alternatives
-
PCA9535CHF,118 vs PCA9535CHF
-
PCA9535CHF,118 vs PCA9535RGERG4
-
PCA9535CHF,118 vs MAX7313ATG+T
-
PCA9535CHF,118 vs PCA9539BS,115
-
PCA9535CHF,118 vs MAX7311ATG+T
-
PCA9535CHF,118 vs MAX7311ATG+TGH7
-
PCA9535CHF,118 vs MAX7313ATG-T
-
PCA9535CHF,118 vs PCA9539RHLR
-
PCA9535CHF,118 vs PCA9535AHF