PCA9554TS,118
vs
PCA9674N,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
DIP
|
Package Description |
SSOP-20
|
DIP, DIP16,.3
|
Pin Count |
20
|
16
|
Manufacturer Package Code |
SOT266-1
|
SOT38-4
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Clock Frequency-Max |
0.4 MHz
|
1 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
21.6 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
DIP
|
Package Equivalence Code |
SSOP20,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
4.7 mm
|
Supply Current-Max |
85 mA
|
100 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare PCA9554TS,118 with alternatives
-
PCA9554TS,118 vs PCA9554TS
-
PCA9554TS,118 vs PCA9554TS,112
-
PCA9554TS,118 vs PCA9534BS
-
PCA9554TS,118 vs PCA9554AN,112
-
PCA9554TS,118 vs CAT9534HV4I-G
-
PCA9554TS,118 vs PCA9672PW,118
-
PCA9554TS,118 vs 935282715518
-
PCA9554TS,118 vs PCA9534PW/DG,118
-
PCA9554TS,118 vs 935275049518
Compare PCA9674N,112 with alternatives
-
PCA9674N,112 vs PCA9534BS
-
PCA9674N,112 vs PCA9554AN,112
-
PCA9674N,112 vs CAT9534HV4I-G
-
PCA9674N,112 vs PCA9672PW,118
-
PCA9674N,112 vs 935282715518
-
PCA9674N,112 vs PCA9534PW/DG,118
-
PCA9674N,112 vs 935275049518
-
PCA9674N,112 vs PCF8574APWR
-
PCA9674N,112 vs PCA9534ARGTRG4