PCA9554TS,118 vs CAT9554HV4I-T2 feature comparison

PCA9554TS,118 NXP Semiconductors

Buy Now Datasheet

CAT9554HV4I-T2 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS CATALYST SEMICONDUCTOR INC
Part Package Code SSOP2 QFN
Package Description SSOP-20 HVQCCN, LCC16,.16SQ,25
Pin Count 20 16
Manufacturer Package Code SOT266-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Clock Frequency-Max 0.4 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G20 S-XQCC-N16
JESD-609 Code e4 e3
Length 6.5 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 8
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP HVQCCN
Package Equivalence Code SSOP20,.25 LCC16,.16SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 0.8 mm
Supply Current-Max 85 mA 100 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 2
ECCN Code EAR99

Compare PCA9554TS,118 with alternatives