PCA9554AD/G,118
vs
935276423528
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT162-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
10.3 mm
|
10.3 mm
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
100 mA
|
100 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Number of Bits |
|
8
|
Package Equivalence Code |
|
SOP16,.4
|
|
|
|
Compare PCA9554AD/G,118 with alternatives
-
PCA9554AD/G,118 vs PCA9554ADWR
-
PCA9554AD/G,118 vs 935276422528
-
PCA9554AD/G,118 vs PCA9554DWG4
-
PCA9554AD/G,118 vs PCA9554D/G,528
-
PCA9554AD/G,118 vs 935269195112
-
PCA9554AD/G,118 vs PCA9534ADWG4
-
PCA9554AD/G,118 vs PCA9554ADWRG4
-
PCA9554AD/G,118 vs PCA9534DW
-
PCA9554AD/G,118 vs PCA9554AD,112
Compare 935276423528 with alternatives