PCA9554ABS,115
vs
935275617512
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
HVQCCN,
|
SOP,
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT629-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max |
0.4 MHz
|
0.1 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
4 mm
|
10.3 mm
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Seated Height-Max |
1 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
6 V
|
Supply Voltage-Min |
2.3 V
|
2.5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
4 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PCA9554ABS,115 with alternatives
-
PCA9554ABS,115 vs PCA9534RGVRG4
-
PCA9554ABS,115 vs 935272003115
-
PCA9554ABS,115 vs PCA9554BS,118
-
PCA9554ABS,115 vs PCA9554ABS
-
PCA9554ABS,115 vs PCA9534ARGVR
-
PCA9554ABS,115 vs PCA9554ABS,118
-
PCA9554ABS,115 vs MAX7329AWE+T
-
PCA9554ABS,115 vs TCA9534PWR
-
PCA9554ABS,115 vs PCA9557PWG4
Compare 935275617512 with alternatives