PCA9540BDP/Q900,118 vs PCA9540BDP,118 feature comparison

PCA9540BDP/Q900,118 NXP Semiconductors

Buy Now Datasheet

PCA9540BDP,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-10-31
Logic IC Type MULTIPLEXER MULTIPLEXER
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TSSOP
Package Description 3 MM, PLASTIC, SOT505-1, TSSOP-8
Pin Count 8
Manufacturer Package Code SOT505-1
Factory Lead Time 57 Weeks, 3 Days
Samacsys Manufacturer NXP
Additional Feature ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY
Family 9540
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.3 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare PCA9540BDP/Q900,118 with alternatives

Compare PCA9540BDP,118 with alternatives