PCA9539D vs XRA1201IG24TR-F feature comparison

PCA9539D Philips Semiconductors

Buy Now Datasheet

XRA1201IG24TR-F Exar Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS EXAR CORP
Package Description SOP, SOP24,.4 TSSOP, TSSOP24,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 7.8 mm
Number of Bits 16 16
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP24,.4 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 24
Moisture Sensitivity Level 1
Number of I/O Lines 16
Number of Ports 2
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Compare XRA1201IG24TR-F with alternatives