PCA9539BS-T vs MAX7313ATG-T feature comparison

PCA9539BS-T NXP Semiconductors

Buy Now Datasheet

MAX7313ATG-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Package Description HVQCCN, LCC24,.16SQ,20 HVQCCN, LCC24,.16SQ,20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.4 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e3 e0
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Bits 16 1
Number of I/O Lines 16 16
Number of Ports 2 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.3 V 2 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 2
Part Package Code QFN
Pin Count 24

Compare PCA9539BS-T with alternatives

Compare MAX7313ATG-T with alternatives