PCA9539BS,115
vs
PCA9539BS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
QFN
|
|
Package Description |
HVQFN-24
|
QCCN, LCC24,.16SQ,20
|
Pin Count |
24
|
|
Manufacturer Package Code |
SOT616-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Clock Frequency-Max |
0.4 MHz
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N24
|
S-PQCC-N24
|
JESD-609 Code |
e4
|
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
16
|
16
|
Number of I/O Lines |
16
|
|
Number of Ports |
2
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCN
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.3 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
|
|
|
Compare PCA9539BS,115 with alternatives
-
PCA9539BS,115 vs PCA6416AEVJ
-
PCA9539BS,115 vs PCA9535CHF,118
-
PCA9539BS,115 vs PCA9539RBS,118
-
PCA9539BS,115 vs PCA9555AHF,128
-
PCA9539BS,115 vs PCA9535BS,118
-
PCA9539BS,115 vs PCA9535HF,118