PCA9535PW,118 vs 935285273112 feature comparison

PCA9535PW,118 NXP Semiconductors

Buy Now Datasheet

935285273112 NXP Semiconductors

Buy Now Datasheet
Yes
Active Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
TSSOP2
TSSOP-24 TSSOP,
24
SOT355-1
compliant unknown
8542.39.00.01 8542.39.00.01
7 Weeks, 4 Days
NXP
0.4 MHz 0.4 MHz
R-PDSO-G24 R-PDSO-G24
e4
7.8 mm 7.8 mm
1
16
16 16
2 2
24 24
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP24,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified
1.1 mm 1.1 mm
5.5 V 5.5 V
2.3 V 2.3 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30
4.4 mm 4.4 mm
PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
1 1
EAR99

Compare PCA9535PW,118 with alternatives

Compare 935285273112 with alternatives