PCA9535CHF,118
vs
PCA9535AHF,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
QFN
Package Description
HWQFN-24
HVQCCN,
Pin Count
24
24
Manufacturer Package Code
SOT994-1
SOT994-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
NXP
NXP
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N24
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
4 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of I/O Lines
16
16
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
1.65 V
Supply Voltage-Nom
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Compare PCA9535CHF,118 with alternatives
PCA9535CHF,118 vs PCA9555RGERG4
PCA9535CHF,118 vs MAX7313ATG+
PCA9535CHF,118 vs MAX7314ATG+
PCA9535CHF,118 vs PCA9535HF,118
PCA9535CHF,118 vs PCA9535RHLR
PCA9535CHF,118 vs PCA9539RBS,115
PCA9535CHF,118 vs PCA9555RHLR
PCA9535CHF,118 vs 935286604115
PCA9535CHF,118 vs PCA9555AHF,128
Compare PCA9535AHF,118 with alternatives
PCA9535AHF,118 vs PCA9535AHF,128
PCA9535AHF,118 vs PCA9535AHF
PCA9535AHF,118 vs PCA9555RGERG4
PCA9535AHF,118 vs MAX7313ATG+
PCA9535AHF,118 vs MAX7314ATG+
PCA9535AHF,118 vs PCA9535HF,118
PCA9535AHF,118 vs PCA9535RHLR
PCA9535AHF,118 vs PCA9539RBS,115
PCA9535AHF,118 vs PCA9555RHLR