PCA9535CHF,118 vs MAX7318ATG+ feature comparison

PCA9535CHF,118 NXP Semiconductors

Buy Now Datasheet

MAX7318ATG+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description HWQFN-24 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24
Pin Count 24 24
Manufacturer Package Code SOT994-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer NXP
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e4 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99

Compare PCA9535CHF,118 with alternatives

Compare MAX7318ATG+ with alternatives