PCA9534ADGVRG4 vs PCA9534ADGVR feature comparison

PCA9534ADGVRG4 Texas Instruments

Buy Now Datasheet

PCA9534ADGVR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
TSSOP, TSSOP16,.25,16 GREEN, PLASTIC, TVSOP-16
16 16
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.4 MHz 0.4 MHz
R-PDSO-G16 R-PDSO-G16
e4 e4
4.4 mm 4.4 mm
1 1
8 8
8 8
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25,16 TSSOP16,.25,16
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.2 mm 1.2 mm
5.5 V 5.5 V
2.3 V 2.3 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.4 mm 0.4 mm
DUAL DUAL
30 30
3.6 mm 3.6 mm
PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
1 1
Texas Instruments
8
0.175 mA

Compare PCA9534ADGVRG4 with alternatives

Compare PCA9534ADGVR with alternatives