PCA9534ADBQ
vs
MCP23S08T-E/SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SSOP
Package Description
SSOP,
SSOP-20
Pin Count
16
20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.4 MHz
10 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
Length
4.9 mm
7.2 mm
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Bits
8
Package Equivalence Code
SSOP20,.3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
1 mA
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Compare PCA9534ADBQ with alternatives
Compare MCP23S08T-E/SS with alternatives