PCA9501PW,112
vs
PCA9554D/G,528
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP2
|
SOP
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
|
SOP,
|
Pin Count |
20
|
16
|
Manufacturer Package Code |
SOT360-1
|
SOT162-1
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Factory Lead Time |
4 Weeks
|
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
2.65 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.3 V
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
100 mA
|
|
|
|
Compare PCA9501PW,112 with alternatives
-
PCA9501PW,112 vs 935271535118
-
PCA9501PW,112 vs PCA9501PW-T
-
PCA9501PW,112 vs 935271535112
-
PCA9501PW,112 vs PCA9501PW,118
-
PCA9501PW,112 vs CAT9554AHV4I-GT2
-
PCA9501PW,112 vs PCA9674ABS
-
PCA9501PW,112 vs 935283049118
-
PCA9501PW,112 vs PCA9554APWRG4
-
PCA9501PW,112 vs 935289192118
Compare PCA9554D/G,528 with alternatives
-
PCA9554D/G,528 vs PCA9554ADWR
-
PCA9554D/G,528 vs 935276422528
-
PCA9554D/G,528 vs PCA9554DWG4
-
PCA9554D/G,528 vs 935269195112
-
PCA9554D/G,528 vs PCA9534ADWG4
-
PCA9554D/G,528 vs PCA9554ADWRG4
-
PCA9554D/G,528 vs PCA9534DW
-
PCA9554D/G,528 vs PCA9554AD,112
-
PCA9554D/G,528 vs PCA9554D