PCA8582BT vs CAT25C02S16I-TE13 feature comparison

PCA8582BT NXP Semiconductors

Buy Now Datasheet

CAT25C02S16I-TE13 Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature I2C BUS INTERFACE; FMAX IS 100KHZ
Clock Frequency-Max (fCLK) 0.1 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 9.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Serial Bus Type I2C SPI
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.9 mm
Write Cycle Time-Max (tWC) 40 ms
Base Number Matches 1 1
Rohs Code No
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code SOP16,.25
Programming Voltage 3 V
Supply Current-Max 0.005 mA
Terminal Finish TIN LEAD
Write Protection HARDWARE/SOFTWARE

Compare PCA8582BT with alternatives

Compare CAT25C02S16I-TE13 with alternatives