PCA8574APW,112
vs
PCA9554ABS3,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
QFN
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
|
HVQFN-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT403-1
|
SOT758-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
NXP
|
NXP
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
S-PQCC-N16
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP20,.25
|
LCC16,.12SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1 mm
|
Supply Current-Max |
100 mA
|
100 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCA8574APW,112 with alternatives
-
PCA8574APW,112 vs PCA8574PW,118
-
PCA8574APW,112 vs PCA9554ADB,118
-
PCA8574APW,112 vs PCA9554PW,112
-
PCA8574APW,112 vs PCA9674APW,118
-
PCA8574APW,112 vs PCA8574APW,118
-
PCA8574APW,112 vs PCA9501PW,118
-
PCA8574APW,112 vs CAT9554AWI-GT2
-
PCA8574APW,112 vs PCA9674PW,118
-
PCA8574APW,112 vs PCA9674ABS,118
Compare PCA9554ABS3,118 with alternatives
-
PCA9554ABS3,118 vs PCA9554ADB,118
-
PCA9554ABS3,118 vs PCA9554PW,112
-
PCA9554ABS3,118 vs PCA9674APW,118
-
PCA9554ABS3,118 vs PCA8574APW,118
-
PCA9554ABS3,118 vs PCA9501PW,118
-
PCA9554ABS3,118 vs CAT9554AWI-GT2
-
PCA9554ABS3,118 vs PCA9674PW,118
-
PCA9554ABS3,118 vs PCA9674ABS,118
-
PCA9554ABS3,118 vs PCA9670PW,118