PCA8521BP
vs
UT912EL-S20-R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
DIP, DIP20,.3
|
LEAD FREE, SOP-20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
REMOTE CONTROL TRANSMITTER IC
|
REMOTE CONTROL TRANSMITTER/RECEIVER IC
|
JESD-30 Code |
R-PDIP-T20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP20,.3
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
Length |
|
12.7 mm
|
Number of Functions |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.85 mm
|
Supply Voltage-Max (Vsup) |
|
12 V
|
Supply Voltage-Min (Vsup) |
|
2.4 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transmission Media |
|
INFRARED
|
Width |
|
7.65 mm
|
|
|
|
Compare UT912EL-S20-R with alternatives