PCA8521BP vs SAA3049AT-T feature comparison

PCA8521BP Philips Semiconductors

Buy Now Datasheet

SAA3049AT-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIP, DIP20,.3 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type REMOTE CONTROL TRANSMITTER IC REMOTE CONTROL RECEIVER IC
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0
Number of Terminals 20 20
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 20
Length 12.8 mm
Number of Functions 1
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Transmission Media INFRARED
Width 7.5 mm

Compare SAA3049AT-T with alternatives