PCA8521BP
vs
SAA3049AP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
DIP, DIP20,.3
|
0.300 INCH, PLASTIC, SOT-146-1, DIP-20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
REMOTE CONTROL TRANSMITTER IC
|
REMOTE CONTROL RECEIVER IC
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e3/e4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN/NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
Length |
|
26.73 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.5 V
|
Transmission Media |
|
INFRARED
|
Width |
|
7.62 mm
|
|
|
|
Compare SAA3049AP with alternatives