PCA82C251T/YM,112
vs
TJA1040T/N,518
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8
|
SOP,
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT96-1
|
SOT96-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCA82C251T/YM,112 with alternatives
-
PCA82C251T/YM,112 vs MCP2551-I/SNG
-
PCA82C251T/YM,112 vs MCP2551T-I/SNVAO
-
PCA82C251T/YM,112 vs PCA82C251T/YM,118
-
PCA82C251T/YM,112 vs MCP2551T-E/SN
-
PCA82C251T/YM,112 vs MCP2551T-E/SNVAO
-
PCA82C251T/YM,112 vs MCP2551-I/SNVAO
-
PCA82C251T/YM,112 vs MCP2551T-I/SN
-
PCA82C251T/YM,112 vs 935300641118
-
PCA82C251T/YM,112 vs PCA82C251N
Compare TJA1040T/N,518 with alternatives
-
TJA1040T/N,518 vs TJA1051T/3/CM,118
-
TJA1040T/N,518 vs MAX3058ASA-T
-
TJA1040T/N,518 vs TJA1050T/N1
-
TJA1040T/N,518 vs TJA1049T/3J
-
TJA1040T/N,518 vs 935285282118
-
TJA1040T/N,518 vs MAX13052ASA+
-
TJA1040T/N,518 vs SN65HVD1050DG4
-
TJA1040T/N,518 vs MAX13051ASA+T
-
TJA1040T/N,518 vs TJA1050T