PCA82C250T-T vs 935288883118 feature comparison

PCA82C250T-T NXP Semiconductors

Buy Now Datasheet

935288883118 NXP Semiconductors

Buy Now Datasheet
Obsolete Not Recommended
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
SOIC SOIC
SOP, SOP,
8 8
unknown compliant
8542.39.00.01 8542.39.00.01
R-PDSO-G8 R-PDSO-G8
4.9 mm 4.9 mm
1 1
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm 1.75 mm
5 V 5 V
YES YES
BIPOLAR
INTERFACE CIRCUIT INTERFACE CIRCUIT
AUTOMOTIVE AUTOMOTIVE
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
1 1
Yes
Yes
e4
1
NOT SPECIFIED
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
NOT SPECIFIED

Compare PCA82C250T-T with alternatives

Compare 935288883118 with alternatives