PCA82C250T/YMBJ
vs
PI2C3000AVX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SSOP
Package Description
SOP,
SSOP,
Pin Count
8
48
Manufacturer Package Code
SOT96-1
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
NXP
JESD-30 Code
R-PDSO-G8
R-PDSO-G48
Length
4.9 mm
15.875 mm
Number of Functions
1
1
Number of Terminals
8
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Seated Height-Max
1.75 mm
2.74 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare PCA82C250T/YMBJ with alternatives
Compare PI2C3000AVX with alternatives