PCA82C250T/YM,118
vs
PCA82C250T/N4/G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8
Pin Count
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.07 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Base Number Matches
1
Compare PCA82C250T/YM,118 with alternatives
PCA82C250T/YM,118 vs V62/07608-01XE
PCA82C250T/YM,118 vs 935085330112
PCA82C250T/YM,118 vs 935288883115
PCA82C250T/YM,118 vs PCA82C250T/N4M,118
PCA82C250T/YM,118 vs 935085330118
PCA82C250T/YM,118 vs PCA82C250TD
PCA82C250T/YM,118 vs 935288883118
PCA82C250T/YM,118 vs PCA82C250T/N4/S421
PCA82C250T/YM,118 vs TJA1050TD-T