PCA1673U
vs
NJU6301YD
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NEW JAPAN RADIO CO LTD
|
Package Description |
, DIE OR CHIP
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIP8,.3
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Alarm |
|
YES
|
Battery End of Life Indication |
|
NO
|
Consumer IC Type |
|
STEPPING MOTOR CLOCK
|
Display Mode |
|
ANALOG
|
Frequency Trimming |
|
NO
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e0
|
Length |
|
8.8 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Terminals |
|
8
|
Oscillator Frequency-Nom |
|
32.768 KHZ
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.7 mm
|
Supply Current-Max |
|
0.002 mA
|
Supply Voltage-Max (Vsup) |
|
2 V
|
Supply Voltage-Min (Vsup) |
|
1.1 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare NJU6301YD with alternatives