PC917X
vs
HCPL-4731-020E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SHARP CORP
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP-8
|
0.300 INCH, LEAD FREE, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.005 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.008 A
|
0.06 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8541.40.80.00
|
Current Transfer Ratio-Min |
|
500%
|
Forward Voltage-Max |
|
1.5 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
2
|
Power Dissipation-Max |
|
0.2 W
|
Supply Voltage-Min |
|
1.6 V
|
Surface Mount |
|
NO
|
|
|
|
Compare PC917X with alternatives
Compare HCPL-4731-020E with alternatives