PC904 vs SFH615-4TRIOS feature comparison

PC904 Sharp Corp

Buy Now Datasheet

SFH615-4TRIOS Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SIEMENS A G
Package Description DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration COMPLEX SINGLE
Current Transfer Ratio-Nom 50% 160%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare PC904 with alternatives

Compare SFH615-4TRIOS with alternatives