PC8641VSH1250GC vs MC8641DHX1333HB feature comparison

PC8641VSH1250GC Teledyne e2v

Buy Now Datasheet

MC8641DHX1333HB NXP Semiconductors

Buy Now Datasheet
Active Active
TELEDYNE E2V (UK) LTD NXP SEMICONDUCTORS
BGA
BGA, BGA,
1023
compliant unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
16
32 32
YES YES
166.66 MHz 166.66 MHz
64
FLOATING POINT FLOATING POINT
YES YES
S-CBGA-B1023 S-CBGA-B1023
e1
33 mm 33 mm
YES YES
1023 1023
125 °C 105 °C
-55 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
BGA BGA
SQUARE SQUARE
GRID ARRAY GRID ARRAY
2.77 mm 2.97 mm
1250 MHz 1333 MHz
1.15 V 1.1 V
1.05 V 1 V
1.1 V 1.05 V
YES YES
CMOS CMOS
MILITARY
TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
33 mm 33 mm
MICROPROCESSOR MICROPROCESSOR
1 2
Not Qualified

Compare PC8641VSH1250GC with alternatives

Compare MC8641DHX1333HB with alternatives