PC8640FGH1250HC vs PC8640VGH1067HE feature comparison

PC8640FGH1250HC Teledyne e2v

Buy Now Datasheet

PC8640VGH1067HE Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 166.66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Code QCCJ QCCJ
Speed 1250 MHz 1067 MHz
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 1 V 1 V
Supply Voltage-Nom 1.05 V 1.05 V
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare PC8640FGH1250HC with alternatives

Compare PC8640VGH1067HE with alternatives