PC8610MVT1066JB vs MPC8560CVT833JC feature comparison

PC8610MVT1066JB Teledyne e2v

Buy Now Datasheet

MPC8560CVT833JC NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD NXP SEMICONDUCTORS
Part Package Code BGA
Package Description BGA, BGA,
Pin Count 783
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bit Size 32
Boundary Scan YES
External Data Bus Width 64
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B783
JESD-609 Code e2
Low Power Mode YES
Number of Terminals 783
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Speed 1066 MHz
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN SILVER
Terminal Form BALL
Terminal Position BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 1 2

Compare PC8610MVT1066JB with alternatives

Compare MPC8560CVT833JC with alternatives