PC844P vs PS2506L-4 feature comparison

PC844P Sharp Corp

Buy Now Datasheet

PS2506L-4 California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP CALIFORNIA EASTERN LABORATORIES
Package Description DIP-16 GULL-WING, PLASTIC, DIP-16
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 20% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 4
HTS Code 8541.40.80.00

Compare PC844P with alternatives

Compare PS2506L-4 with alternatives