PC844 vs LTV844 feature comparison

PC844 Sharp Corp

Buy Now Datasheet

LTV844 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-16 DIP-16
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PC844 with alternatives

Compare LTV844 with alternatives