PC827AB vs PC123XNYIP0F feature comparison

PC827AB Sharp Corp

Buy Now Datasheet

PC123XNYIP0F Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description DIP-8 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 80% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e2
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare PC827AB with alternatives

Compare PC123XNYIP0F with alternatives