PC818
vs
PC123
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
KNOX SEMICONDUCTORS INC
|
Package Description |
DIP-4
|
O-LALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
HIGH Q
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
30%
|
|
Dark Current-Max |
6 nA
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
150 °C
|
Operating Temperature-Min |
-30 °C
|
-65 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
1
|
5
|
Part Package Code |
|
DO-7
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ISOLATED
|
Diode Cap Tolerance |
|
20%
|
Diode Capacitance-Nom |
|
15 pF
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.4 W
|
Qualification Status |
|
Not Qualified
|
Quality Factor-Min |
|
50
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Reverse Current-Max |
|
5e-7 µA
|
Reverse Test Voltage |
|
30 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare PC818 with alternatives
Compare PC123 with alternatives