PC818
vs
PC120
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
LEDTRONICS INC
|
Package Description |
DIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
30%
|
|
Dark Current-Max |
6 nA
|
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
SINGLE COLOR LED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.20.00
|
Color |
|
SUPER BLUE
|
Number of Functions |
|
1
|
Shape |
|
ROUND
|
Size |
|
3 mm
|
T-code |
|
T-1
|
|
|
|
Compare PC818 with alternatives
Compare PC120 with alternatives