PC818
vs
LTV817B
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
DIP-4
|
ROHS COMPLIANT, DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
30%
|
130%
|
Dark Current-Max |
6 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
PURE TIN
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Lite-On
|
|
|
|
Compare PC818 with alternatives
Compare LTV817B with alternatives