PC817X5NIP0F vs PC123X2YFZ0F feature comparison

PC817X5NIP0F Sharp Corp

Buy Now Datasheet

PC123X2YFZ0F Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e2 e2
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN COPPER Tin/Copper (Sn/Cu)
Base Number Matches 1 1
Rohs Code Yes

Compare PC817X5NIP0F with alternatives

Compare PC123X2YFZ0F with alternatives