PC817X3NSZ0F vs PC714V0YSZX feature comparison

PC817X3NSZ0F Sharp Corp

Buy Now Datasheet

PC714V0YSZX Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e6 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description DIP-6
Current Transfer Ratio-Nom 50%

Compare PC817X3NSZ0F with alternatives

Compare PC714V0YSZX with alternatives