PC817X2J000F
vs
PC714V0NSZX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-4
|
DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Sharp Microelectronics
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
130%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e6
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PC817X2J000F with alternatives
Compare PC714V0NSZX with alternatives