PC81712NIP0F
vs
PC81718NSZ0FB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMT, DIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
160%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.01 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e2
|
e3
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PC81712NIP0F with alternatives
Compare PC81718NSZ0FB with alternatives