PC816
vs
LTV815S-TA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
LITE-ON TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP-4
ROHS COMPLIANT, SURFACE MOUNT, DIP-4
Pin Count
4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
Dark Current-Max
100 nA
1000 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Base Number Matches
3
1
Samacsys Manufacturer
Lite-On
Current Transfer Ratio-Nom
600%
Compare LTV815S-TA1 with alternatives