PC810B
vs
TIL191B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SHARP CORP
ISOCOM COMPONENTS LTD
Package Description
DIP-4
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
1
3
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
100%
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.15 W
Surface Mount
NO
Compare PC810B with alternatives
Compare TIL191B with alternatives