PC755CVZFU300LE vs PC755BVZFU300LD feature comparison

PC755CVZFU300LE Atmel Corporation

Buy Now Datasheet

PC755BVZFU300LD Thomson-CSF Compsants Specific

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code BGA
Package Description BGA, BGA360,16X16,50 BGA, BGA360,19X19,50
Pin Count 360
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B360 S-PBGA-B360
Length 25 mm
Low Power Mode YES
Number of Terminals 360 360
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA360,16X16,50 BGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.77 mm
Speed 300 MHz 300 MHz
Supply Voltage-Max 2.1 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PC755CVZFU300LE with alternatives