PC755BVZFU350LE vs PCX755BMZFU350LE feature comparison

PC755BVZFU350LE Thomson-CSF Compsants Specific

Buy Now Datasheet

PCX755BMZFU350LE Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC THOMSON-CSF SEMICONDUCTORS
Package Description BGA, BGA360,19X19,50 ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.2 12.2
Bit Size 32 32
JESD-30 Code S-PBGA-B360 S-PBGA-B360
JESD-609 Code e0
Number of Terminals 360 360
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 350 MHz 350 MHz
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 3
Part Package Code BGA
Pin Count 360
ECCN Code 3A991.A.2
Compliance Temperature Grade Military: -55C to +125C
Address Bus Width 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
Low Power Mode YES
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Supply Voltage-Max 2.1 V
Supply Voltage-Min 1.9 V
Supply Voltage-Nom 2 V
Temperature Grade MILITARY

Compare PCX755BMZFU350LE with alternatives