PC755BVGU300LE
vs
PCX755BMGU300LE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
TELEDYNE E2V (UK) LTD
Part Package Code
BGA
BGA
Package Description
BGA-360
BGA,
Pin Count
360
360
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
100 MHz
300 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B360
S-CBGA-B360
Length
25 mm
25 mm
Low Power Mode
YES
YES
Number of Terminals
360
360
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Equivalence Code
BGA360,19X19,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.2 mm
3.2 mm
Speed
300 MHz
300 MHz
Supply Voltage-Max
2.1 V
2.1 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Temperature Grade
MILITARY
Compare PC755BVGU300LE with alternatives
Compare PCX755BMGU300LE with alternatives